6.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD321DYAR

DigiKey Part Number
296-ESD321DYARTR-ND - Tape & Reel (TR)
296-ESD321DYARCT-ND - Cut Tape (CT)
296-ESD321DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD321DYAR
Description
TVS DIODE 3.6VWM 6.3VC SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
ESD321DYAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
40W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.9pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
4.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
6.3V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 477
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,76700 Kč47,67 Kč
254,22480 Kč105,62 Kč
1003,63900 Kč363,90 Kč
2503,35800 Kč839,50 Kč
5003,18876 Kč1 594,38 Kč
1 0003,04933 Kč3 049,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87708 Kč8 631,24 Kč
6 0002,79280 Kč16 756,80 Kč
9 0002,75060 Kč24 755,40 Kč
15 0002,70384 Kč40 557,60 Kč
21 0002,67653 Kč56 207,13 Kč
30 0002,65023 Kč79 506,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč