


TSD15DYFR | |
|---|---|
DigiKey Part Number | 296-TSD15DYFRTR-ND - Tape & Reel (TR) 296-TSD15DYFRCT-ND - Cut Tape (CT) 296-TSD15DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD15DYFR |
Description | 15V UNIDIRECTIONAL SURGE PROTECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 12pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 18.3V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 31V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39020 Kč | 539,02 Kč |
| 500 | 4,07152 Kč | 2 035,76 Kč |
| 1 000 | 3,64588 Kč | 3 645,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10476 Kč | 9 314,28 Kč |
| 6 000 | 2,83204 Kč | 16 992,24 Kč |
| 9 000 | 2,69304 Kč | 24 237,36 Kč |
| 15 000 | 2,53681 Kč | 38 052,15 Kč |
| 21 000 | 2,44431 Kč | 51 330,51 Kč |
| 30 000 | 2,35438 Kč | 70 631,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


