
SM0603GC | |
|---|---|
DigiKey Part Number | 492-1324-2-ND - Tape & Reel (TR) 492-1324-1-ND - Cut Tape (CT) 492-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603GC |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603GC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 568nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 100 | 11,07220 Kč | 1 107,22 Kč |
| 500 | 9,32186 Kč | 4 660,93 Kč |
| 1 000 | 8,74861 Kč | 8 748,61 Kč |
| 2 000 | 8,26209 Kč | 16 524,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,84968 Kč | 31 398,72 Kč |
| 8 000 | 7,50041 Kč | 60 003,28 Kč |
| 12 000 | 7,32151 Kč | 87 858,12 Kč |
| 20 000 | 7,11970 Kč | 142 394,00 Kč |
| 28 000 | 6,99977 Kč | 195 993,56 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




