
SM0603RC | |
|---|---|
DigiKey Part Number | 492-SM0603RCTR-ND - Tape & Reel (TR) 492-SM0603RCCT-ND - Cut Tape (CT) 492-SM0603RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603RC |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603RC Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,53000 Kč | 85,30 Kč |
| 100 | 6,15650 Kč | 615,65 Kč |
| 500 | 5,08666 Kč | 2 543,33 Kč |
| 1 000 | 4,73524 Kč | 4 735,24 Kč |
| 2 000 | 4,43649 Kč | 8 872,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,18283 Kč | 16 731,32 Kč |
| 8 000 | 3,96773 Kč | 31 741,84 Kč |
| 12 000 | 3,85747 Kč | 46 289,64 Kč |
| 20 000 | 3,73298 Kč | 74 659,60 Kč |
| 28 000 | 3,65896 Kč | 102 450,88 Kč |
| 40 000 | 3,58681 Kč | 143 472,40 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |











