
SM0603PGC | |
|---|---|
DigiKey Part Number | 492-SM0603PGCTR-ND - Tape & Reel (TR) 492-SM0603PGCCT-ND - Cut Tape (CT) 492-SM0603PGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603PGC |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 557nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603PGC Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 555nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C190GKT | LITEON | 872 672 | 160-LTST-C190GKTCT-ND | 2,92000 Kč | Similar |
| LTST-C190TGKT | LITEON | 845 | 160-2019-1-ND | 4,17000 Kč | Similar |
| LTST-C191TGKT | LITEON | 41 997 | 160-1888-1-ND | 7,72000 Kč | Similar |
| LTST-C193TGKT-5A | LITEON | 61 362 | 160-1832-1-ND | 5,84000 Kč | Similar |
| XZVG53W-3 | SunLED | 132 392 | 1497-1214-1-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 100 | 7,53090 Kč | 753,09 Kč |
| 500 | 6,26290 Kč | 3 131,45 Kč |
| 1 000 | 5,84663 Kč | 5 846,63 Kč |
| 2 000 | 5,49324 Kč | 10 986,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,19328 Kč | 20 773,12 Kč |
| 8 000 | 4,93905 Kč | 39 512,40 Kč |
| 12 000 | 4,80877 Kč | 57 705,24 Kč |
| 20 000 | 4,66175 Kč | 93 235,00 Kč |
| 28 000 | 4,57433 Kč | 128 081,24 Kč |
| 40 000 | 4,48911 Kč | 179 564,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



