


LTST-C190TGKT | |
|---|---|
DigiKey Part Number | 160-2019-2-ND - Tape & Reel (TR) 160-2019-1-ND - Cut Tape (CT) 160-2019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190TGKT Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 530nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C190TGKT | LITEON | 991 | 160-2019-1-ND | 9,03000 Kč | Parametric Equivalent |
| 150060GS75000 | Würth Elektronik | 136 372 | 732-4971-1-ND | 3,15000 Kč | Similar |
| 5988070107F | Dialight | 167 993 | 350-2035-1-ND | 4,83000 Kč | Similar |
| 5988081107F | Dialight | 44 537 | 350-2036-1-ND | 17,22000 Kč | Similar |
| APT1608CGCK | Kingbright | 329 969 | 754-1116-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 500 | 3,61796 Kč | 1 808,98 Kč |
| 1 000 | 3,35170 Kč | 3 351,70 Kč |
| 2 000 | 3,12513 Kč | 6 250,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,93269 Kč | 11 730,76 Kč |
| 8 000 | 2,76930 Kč | 22 154,40 Kč |
| 12 000 | 2,68549 Kč | 32 225,88 Kč |
| 20 000 | 2,59087 Kč | 51 817,40 Kč |
| 28 000 | 2,53457 Kč | 70 967,96 Kč |
| 40 000 | 2,47967 Kč | 99 186,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




