
APT1608CGCK | |
|---|---|
DigiKey Part Number | 754-1116-2-ND - Tape & Reel (TR) 754-1116-1-ND - Cut Tape (CT) 754-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608CGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-AG1 | QT Brightek (QTB) | 6 601 | 1516-QBLP601-AG1CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,63364 Kč | 816,82 Kč |
| 1 000 | 1,49779 Kč | 1 497,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,30419 Kč | 2 608,38 Kč |
| 4 000 | 1,20996 Kč | 4 839,84 Kč |
| 6 000 | 1,16147 Kč | 6 968,82 Kč |
| 10 000 | 1,10662 Kč | 11 066,20 Kč |
| 14 000 | 1,07394 Kč | 15 035,16 Kč |
| 20 000 | 1,04203 Kč | 20 840,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









