


5988081107F | |
|---|---|
DigiKey Part Number | 350-2036-2-ND - Tape & Reel (TR) 350-2036-1-ND - Cut Tape (CT) 350-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988081107F |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988081107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 100 | 8,79610 Kč | 879,61 Kč |
| 500 | 7,35140 Kč | 3 675,70 Kč |
| 1 000 | 6,87747 Kč | 6 877,47 Kč |
| 2 000 | 6,47484 Kč | 12 949,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,01540 Kč | 24 061,60 Kč |
| 8 000 | 5,73167 Kč | 45 853,36 Kč |
| 12 000 | 5,58629 Kč | 67 035,48 Kč |
| 20 000 | 5,42221 Kč | 108 444,20 Kč |
| 28 000 | 5,32471 Kč | 149 091,88 Kč |
| 40 000 | 5,22964 Kč | 209 185,60 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









