Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
598-8081-107F

5988091107F

DigiKey Part Number
350-2037-2-ND - Tape & Reel (TR)
350-2037-1-ND - Cut Tape (CT)
350-2037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988091107F
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988091107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTST-C190TBKTLITEON124 192160-1646-1-ND3,57000 KčSimilar
LTST-C193TBKT-5ALITEON305 348160-1827-1-ND3,99000 KčSimilar
QBLP601-IBQT Brightek (QTB)29 2931516-1054-1-ND5,88000 KčSimilar
In-Stock: 25 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,49900 Kč104,99 Kč
1007,62650 Kč762,65 Kč
5006,34308 Kč3 171,54 Kč
1 0005,92228 Kč5 922,28 Kč
2 0005,56468 Kč11 129,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,16010 Kč20 640,40 Kč
8 0004,90786 Kč39 262,88 Kč
12 0004,77860 Kč57 343,20 Kč
20 0004,63272 Kč92 654,40 Kč
28 0004,54598 Kč127 287,44 Kč
40 0004,46143 Kč178 457,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč