
BZT52C10Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C10Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C10Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C10Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10Q-7-F |
Description | DIODE ZENER 10V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 370 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 100 | 2,02720 Kč | 202,72 Kč |
| 500 | 1,48492 Kč | 742,46 Kč |
| 1 000 | 1,30931 Kč | 1 309,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08532 Kč | 3 255,96 Kč |
| 6 000 | 0,97215 Kč | 5 832,90 Kč |
| 9 000 | 0,91442 Kč | 8 229,78 Kč |
| 15 000 | 0,84949 Kč | 12 742,35 Kč |
| 21 000 | 0,81101 Kč | 17 031,21 Kč |
| 30 000 | 0,77359 Kč | 23 207,70 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |






