Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190TBKT

DigiKey Part Number
160-1646-2-ND - Tape & Reel (TR)
160-1646-1-ND - Cut Tape (CT)
160-1646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190TBKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
468nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,41500 Kč24,15 Kč
1001,67350 Kč167,35 Kč
5001,32918 Kč664,59 Kč
1 0001,21494 Kč1 214,94 Kč
2 0001,11699 Kč2 233,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,03358 Kč4 134,32 Kč
8 0000,96247 Kč7 699,76 Kč
12 0000,92594 Kč11 111,28 Kč
20 0000,88462 Kč17 692,40 Kč
28 0000,86000 Kč24 080,00 Kč
40 0000,83598 Kč33 439,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč