


5988070107F | |
|---|---|
DigiKey Part Number | 350-2035-2-ND - Tape & Reel (TR) 350-2035-1-ND - Cut Tape (CT) 350-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988070107F |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 566nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988070107F Models |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-C190TGKT | LITEON | 991 | 160-2019-1-ND | 2,73000 Kč | Similar |
| LTST-C191TGKT | LITEON | 42 207 | 160-1888-1-ND | 2,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 500 | 1,87890 Kč | 939,45 Kč |
| 1 000 | 1,72499 Kč | 1 724,99 Kč |
| 2 000 | 1,59375 Kč | 3 187,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45343 Kč | 5 813,72 Kč |
| 8 000 | 1,36015 Kč | 10 881,20 Kč |
| 12 000 | 1,31225 Kč | 15 747,00 Kč |
| 20 000 | 1,25810 Kč | 25 162,00 Kč |
| 28 000 | 1,22586 Kč | 34 324,08 Kč |
| 40 000 | 1,19441 Kč | 47 776,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |








