


LTST-C191TGKT | |
|---|---|
DigiKey Part Number | 160-1888-2-ND - Tape & Reel (TR) 160-1888-1-ND - Cut Tape (CT) 160-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191TGKT Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 530nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 100 | 3,77330 Kč | 377,33 Kč |
| 500 | 3,07032 Kč | 1 535,16 Kč |
| 1 000 | 2,83788 Kč | 2 837,88 Kč |
| 2 000 | 2,64008 Kč | 5 280,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,42334 Kč | 12 116,70 Kč |
| 10 000 | 2,28784 Kč | 22 878,40 Kč |
| 15 000 | 2,21835 Kč | 33 275,25 Kč |
| 25 000 | 2,13987 Kč | 53 496,75 Kč |
| 35 000 | 2,09320 Kč | 73 262,00 Kč |
| 50 000 | 2,04767 Kč | 102 383,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









