
50SVPK22M | |
|---|---|
DigiKey Part Number | P122128TR-ND - Tape & Reel (TR) P122128CT-ND - Cut Tape (CT) P122128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPK22M |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPK22M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 22 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 50 | 20,61160 Kč | 1 030,58 Kč |
| 100 | 18,75960 Kč | 1 875,96 Kč |
| 500 | 15,56876 Kč | 7 784,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,29712 Kč | 14 297,12 Kč |
| 2 000 | 13,47799 Kč | 26 955,98 Kč |
| 3 000 | 13,06489 Kč | 39 194,67 Kč |
| 5 000 | 12,60443 Kč | 63 022,15 Kč |
| 7 000 | 12,33393 Kč | 86 337,51 Kč |
| 10 000 | 12,07274 Kč | 120 727,40 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |











