
16SVPK220M | |
|---|---|
DigiKey Part Number | P124158TR-ND - Tape & Reel (TR) P124158CT-ND - Cut Tape (CT) P124158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK220M |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK220M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 50 | 17,07140 Kč | 853,57 Kč |
| 100 | 15,48390 Kč | 1 548,39 Kč |
| 500 | 12,75376 Kč | 6 376,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,67531 Kč | 11 675,31 Kč |
| 2 000 | 10,97377 Kč | 21 947,54 Kč |
| 3 000 | 10,61988 Kč | 31 859,64 Kč |
| 5 000 | 10,22552 Kč | 51 127,60 Kč |
| 7 000 | 9,99373 Kč | 69 956,11 Kč |
| 10 000 | 9,76995 Kč | 97 699,50 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











