
16SEPC100M+TSS | |
|---|---|
DigiKey Part Number | P16378CT-ND - Cut Tape (CT) P16378TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC100M+TSS |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC100M+TSS Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 124.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 13,49340 Kč | 674,67 Kč |
| 100 | 12,18930 Kč | 1 218,93 Kč |
| 500 | 9,94340 Kč | 4 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,71557 Kč | 13 073,35 Kč |
| 3 000 | 8,19755 Kč | 24 592,65 Kč |
| 4 500 | 7,93626 Kč | 35 713,17 Kč |
| 7 500 | 7,64509 Kč | 57 338,17 Kč |
| 10 500 | 7,47403 Kč | 78 477,32 Kč |
| 15 000 | 7,30877 Kč | 109 631,55 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |









