
TIP29CG | |
|---|---|
DigiKey Part Number | TIP29CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP29CG |
Description | TRANS NPN 100V 1A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 50 | 15,58480 Kč | 779,24 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 10,91140 Kč | 5 455,70 Kč |
| 1 000 | 9,95305 Kč | 9 953,05 Kč |
| 2 000 | 9,14715 Kč | 18 294,30 Kč |
| 5 000 | 8,27514 Kč | 41 375,70 Kč |
| 10 000 | 7,87425 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











