
TIP30CG | |
|---|---|
DigiKey Part Number | TIP30CGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP30CG |
Description | TRANS PNP 100V 1A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP30CG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 125mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 50 | 9,69260 Kč | 484,63 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 500 | 6,61102 Kč | 3 305,51 Kč |
| 1 000 | 5,97750 Kč | 5 977,50 Kč |
| 2 000 | 5,44415 Kč | 10 888,30 Kč |
| 5 000 | 4,86696 Kč | 24 334,80 Kč |
| 10 000 | 4,51018 Kč | 45 101,80 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









