


TIP36C | |
|---|---|
DigiKey Part Number | 497-2604-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP36C |
Description | TRANS PNP 100V 25A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 25 A 3MHz 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP36C Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 15A, 4V |
Mfr | Power - Max 125 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 25 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 5A, 25A | Base Product Number |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 30 | 31,71400 Kč | 951,42 Kč |
| 120 | 25,59308 Kč | 3 071,17 Kč |
| 510 | 21,09476 Kč | 10 758,33 Kč |
| 1 020 | 19,45197 Kč | 19 841,01 Kč |
| 2 010 | 18,09767 Kč | 36 376,32 Kč |
| 5 010 | 16,60284 Kč | 83 180,23 Kč |
| 10 020 | 16,36794 Kč | 164 006,76 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |









