
2N5401 | |
|---|---|
DigiKey Part Number | 5399-2N5401-ND |
Manufacturer | |
Manufacturer Product Number | 2N5401 |
Description | 150V 625MW 60@10MA,5V 600MA PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Bag | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 100 | 0,72370 Kč | 72,37 Kč |
| 500 | 0,51888 Kč | 259,44 Kč |
| 1 000 | 0,45215 Kč | 452,15 Kč |
| 2 000 | 0,39563 Kč | 791,26 Kč |
| 5 000 | 0,33411 Kč | 1 670,55 Kč |
| 10 000 | 0,29584 Kč | 2 958,40 Kč |
| 50 000 | 0,22858 Kč | 11 429,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








