Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole SOT-32-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD139

DigiKey Part Number
497-6656-5-ND
Manufacturer
Manufacturer Product Number
BD139
Description
TRANS NPN 80V 1.5A SOT-32-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole SOT-32-3
Datasheet
 Datasheet
EDA/CAD Models
BD139 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Packaging
Tube
Power - Max
1.25 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-32-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
506,34980 Kč317,49 Kč
1005,57920 Kč557,92 Kč
5004,22312 Kč2 111,56 Kč
1 0003,78531 Kč3 785,31 Kč
2 0003,41648 Kč6 832,96 Kč
5 0003,01708 Kč15 085,40 Kč
10 0002,77004 Kč27 700,40 Kč
50 0002,33763 Kč116 881,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč