
BC550CBU | |
|---|---|
DigiKey Part Number | BC550CBUFS-ND |
Manufacturer | |
Manufacturer Product Number | BC550CBU |
Description | TRANS NPN 45V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC550CBU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5232A PBFREE | Central Semiconductor Corp | 13 310 | 1514-2N5232APBFREE-ND | 21,00000 Kč | Similar |
| BC547CBU | Rochester Electronics, LLC | 10 000 | 2156-BC547CBU-ND | 1,25988 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 500 | 1,71470 Kč | 857,35 Kč |
| 1 000 | 1,51648 Kč | 1 516,48 Kč |
| 2 000 | 1,34933 Kč | 2 698,66 Kč |
| 5 000 | 1,16795 Kč | 5 839,75 Kč |
| 10 000 | 1,05561 Kč | 10 556,10 Kč |
| 50 000 | 0,85870 Kč | 42 935,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









