
IRF520PBF | |
|---|---|
DigiKey Part Number | IRF520PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF520PBF |
Description | MOSFET N-CH 100V 9.2A TO220AB |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF520PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 50 | 15,18580 Kč | 759,29 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 500 | 10,61700 Kč | 5 308,50 Kč |
| 1 000 | 9,68029 Kč | 9 680,29 Kč |
| 2 000 | 8,89203 Kč | 17 784,06 Kč |
| 5 000 | 8,03921 Kč | 40 196,05 Kč |
| 10 000 | 7,61440 Kč | 76 144,00 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









