
IRF9520 | |
|---|---|
DigiKey Part Number | 2156-IRF9520-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRF9520 |
Description | MOSFET P-CH 100V 6A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 100 V 6A (Tc) 40W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 3235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 29,39720 Kč | 6 291,00 Kč |
| Unit Price without VAT: | 29,39720 Kč |
|---|---|
| Unit Price with VAT: | 35,57061 Kč |









