



1-1634009-0 | |
|---|---|
DigiKey Part Number | A101965-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634009-0 |
Description | CONN MMCX RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1634009-0 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.MMCXFSTJ.HT | Taoglas Limited | 34 | 931-1180-ND | 94,89000 Kč | Similar |
| PCB.MMCXFSTJ.SMT.HT | Taoglas Limited | 1 597 | 931-1176-ND | 68,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,33400 Kč | 1 573,34 Kč |
| 25 | 147,48160 Kč | 3 687,04 Kč |
| 50 | 140,43680 Kč | 7 021,84 Kč |
| 100 | 133,73380 Kč | 13 373,38 Kč |
| 300 | 123,76210 Kč | 37 128,63 Kč |
| 500 | 119,38438 Kč | 59 692,19 Kč |
| 1 000 | 113,69209 Kč | 113 692,09 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |









