
BZT03C270-TR | |
|---|---|
DigiKey Part Number | BZT03C270-TRGITR-ND - Tape & Reel (TR) BZT03C270-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C270-TR |
Description | DIODE ZENER 270V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 1.3 W ±7.04% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1000 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.04% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C270-TAP | Vishay General Semiconductor - Diodes Division | 17 556 | BZT03C270-TAPGICT-ND | 45,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 28,92700 Kč | 289,27 Kč |
| 100 | 19,54160 Kč | 1 954,16 Kč |
| 500 | 15,52358 Kč | 7 761,79 Kč |
| 1 000 | 14,23158 Kč | 14 231,58 Kč |
| 2 000 | 13,51343 Kč | 27 026,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,96918 Kč | 59 845,90 Kč |
| 10 000 | 11,24318 Kč | 112 431,80 Kč |
| 15 000 | 11,04037 Kč | 165 605,55 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |








