



5943005101 | |
|---|---|
DigiKey Part Number | 5943005101-ND |
Manufacturer | |
Manufacturer Product Number | 5943005101 |
Description | FERRITE CORE TOROID 43 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 43 Ferrite Core Toroid Type Length Width 0.630" (16.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 5943005101 Models |
Category | Tolerance ±20% |
Manufacturer Fair-Rite Products Corp. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 800 |
Part Status Active | Effective Length (le) mm 38.5 |
Core Type Toroid | Effective Area (Ae) mm² 14.5 |
Material 43 | Effective Magnetic Volume (Ve) mm³ 560.0 |
Diameter 0.630" (16.00mm) | Finish Uncoated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 13,80600 Kč | 138,06 Kč |
| 25 | 11,87080 Kč | 296,77 Kč |
| 50 | 10,54880 Kč | 527,44 Kč |
| 100 | 9,32450 Kč | 932,45 Kč |
| 250 | 7,84084 Kč | 1 960,21 Kč |
| 500 | 6,81016 Kč | 3 405,08 Kč |
| 2 760 | 5,76133 Kč | 15 901,27 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |








