
BAV99L | |
|---|---|
DigiKey Part Number | 4878-BAV99LCT-ND - Cut Tape (CT) 4878-BAV99LDKR-ND - Digi-Reel® 4878-BAV99LTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV99L |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99L Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 6 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 1 mA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99L | Diotec Semiconductor | 2 074 | 4878-BAV99LCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,56280 Kč | 14,07 Kč |
| 100 | 0,46200 Kč | 46,20 Kč |
| 250 | 0,41576 Kč | 103,94 Kč |
| 500 | 0,38720 Kč | 193,60 Kč |
| 1 000 | 0,36411 Kč | 364,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61006 Kč | 1 830,18 Kč |
| 6 000 | 0,54136 Kč | 3 248,16 Kč |
| 9 000 | 0,50626 Kč | 4 556,34 Kč |
| 15 000 | 0,46677 Kč | 7 001,55 Kč |
| 21 000 | 0,44336 Kč | 9 310,56 Kč |
| 30 000 | 0,42058 Kč | 12 617,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








