

LFSPXO018041 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018041TR-ND - Tape & Reel (TR) 1923-LFSPXO018041CT-ND - Cut Tape (CT) 1923-LFSPXO018041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018041 |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018041 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,63100 Kč | 326,31 Kč |
| 25 | 30,85880 Kč | 771,47 Kč |
| 50 | 29,57780 Kč | 1 478,89 Kč |
| 100 | 28,35570 Kč | 2 835,57 Kč |
| 250 | 26,81528 Kč | 6 703,82 Kč |
| 500 | 25,70702 Kč | 12 853,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,64472 Kč | 24 644,72 Kč |
| 2 000 | 23,62716 Kč | 47 254,32 Kč |
| 3 000 | 23,05195 Kč | 69 155,85 Kč |
| 5 000 | 22,34775 Kč | 111 738,75 Kč |
| 7 000 | 21,89584 Kč | 153 270,88 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |








