
BZT03C240-TAP | |
|---|---|
DigiKey Part Number | 112-BZT03C240-TAPCT-ND - Cut Tape (CT) 112-BZT03C240-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C240-TAP |
Description | DIODE ZENER 240V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 240 V 1.3 W ±5.83% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 850 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 180 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.83% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 28,80100 Kč | 288,01 Kč |
| 100 | 19,44980 Kč | 1 944,98 Kč |
| 500 | 15,44808 Kč | 7 724,04 Kč |
| 1 000 | 14,16109 Kč | 14 161,09 Kč |
| 2 000 | 13,43366 Kč | 26 867,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,90757 Kč | 59 537,85 Kč |
| 10 000 | 11,18435 Kč | 111 843,50 Kč |
| 15 000 | 10,97521 Kč | 164 628,15 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |








