Zener Diode 270 V 1.3 W ±7.04% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C270-TAP

DigiKey Part Number
BZT03C270-TAPGICT-ND - Cut Tape (CT)
BZT03C270-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C270-TAP
Description
DIODE ZENER 270V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 1.3 W ±7.04% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
1000 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.04%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1028,80100 Kč288,01 Kč
10019,44980 Kč1 944,98 Kč
50015,44808 Kč7 724,04 Kč
1 00014,16109 Kč14 161,09 Kč
2 00013,43366 Kč26 867,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00011,90757 Kč59 537,85 Kč
10 00011,18435 Kč111 843,50 Kč
15 00010,97521 Kč164 628,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč