

LFSPXO018545 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018545TR-ND - Tape & Reel (TR) 1923-LFSPXO018545CT-ND - Cut Tape (CT) 1923-LFSPXO018545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018545 |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018545 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 42,32360 Kč | 2 116,18 Kč |
| 100 | 40,57230 Kč | 4 057,23 Kč |
| 250 | 38,36924 Kč | 9 592,31 Kč |
| 500 | 36,78388 Kč | 18 391,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,26530 Kč | 35 265,30 Kč |
| 2 000 | 33,81077 Kč | 67 621,54 Kč |
| 3 000 | 32,98849 Kč | 98 965,47 Kč |
| 5 000 | 31,98168 Kč | 159 908,40 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |







