
RS3-2405S | |
|---|---|
DigiKey Part Number | 945-1567-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2405S |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2405S Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 5 | 337,56400 Kč | 1 687,82 Kč |
| 10 | 332,08300 Kč | 3 320,83 Kč |
| 25 | 324,98200 Kč | 8 124,55 Kč |
| 50 | 319,69460 Kč | 15 984,73 Kč |
| 100 | 314,49540 Kč | 31 449,54 Kč |
| 250 | 307,73912 Kč | 76 934,78 Kč |
| 500 | 302,71850 Kč | 151 359,25 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |








