
RS3-2415D | |
|---|---|
DigiKey Part Number | 945-1322-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2415D |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2415D Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 5 | 360,95600 Kč | 1 804,78 Kč |
| 10 | 355,09700 Kč | 3 550,97 Kč |
| 25 | 347,49160 Kč | 8 687,29 Kč |
| 50 | 341,84740 Kč | 17 092,37 Kč |
| 100 | 336,28510 Kč | 33 628,51 Kč |
| 250 | 329,06048 Kč | 82 265,12 Kč |
| 500 | 323,69256 Kč | 161 846,28 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |








