MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
PCB.MMCXFSTJ.HT
PCB.MMCXFSTJ.HT
Digi-Key Cable Builder

PCB.MMCXFSTJ.HT

DigiKey Part Number
931-1180-ND
Manufacturer
Manufacturer Product Number
PCB.MMCXFSTJ.HT
Description
CONN MMCX JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
PCB.MMCXFSTJ.HT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Phosphor Bronze
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734151471Molex21 182WM5557-ND73,41000 KčParametric Equivalent
0734151472Molex5 658WM9481-ND56,10000 KčParametric Equivalent
0734151475Molex2 767WM25284CT-ND62,36000 KčParametric Equivalent
135-3701-201Cinch Connectivity Solutions Johnson5 603J597-ND76,33000 KčParametric Equivalent
135-3701-211Cinch Connectivity Solutions Johnson945J598-ND92,60000 KčParametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,89000 Kč94,89 Kč
1080,64800 Kč806,48 Kč
2575,59720 Kč1 889,93 Kč
5071,98480 Kč3 599,24 Kč
10068,54790 Kč6 854,79 Kč
40062,16085 Kč24 864,34 Kč
80059,19573 Kč47 356,58 Kč
1 20057,52747 Kč69 032,96 Kč
2 80054,19279 Kč151 739,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,89000 Kč
Unit Price with VAT:114,81690 Kč