



135-3701-211 | |
|---|---|
DigiKey Part Number | J598-ND |
Manufacturer | |
Manufacturer Product Number | 135-3701-211 |
Description | CONN MMCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3701-211 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 908-22116 | Amphenol RF | 482 | 908-22116-ND | 239,00000 Kč | Similar |
| MMCX-J-P-H-ST-TH1 | Samtec Inc. | 103 800 | SAM10617-ND | 41,29000 Kč | Similar |
| MMCX-R-PC(40) | Hirose Electric Co Ltd | 1 578 | H124205-ND | 109,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,73000 Kč | 787,30 Kč |
| 25 | 73,79520 Kč | 1 844,88 Kč |
| 50 | 70,27060 Kč | 3 513,53 Kč |
| 100 | 66,91490 Kč | 6 691,49 Kč |
| 250 | 62,72500 Kč | 15 681,25 Kč |
| 500 | 59,73182 Kč | 29 865,91 Kč |
| 1 000 | 56,88233 Kč | 56 882,33 Kč |
| 2 500 | 53,32476 Kč | 133 311,90 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |











