
0353-0-43-80-03-27-10-0 | |
|---|---|
DigiKey Part Number | 0353-0-43-80-03-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0353-0-43-80-03-27-10-0 |
Description | CONN OFP PIN RCPT .040/.060" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Solder |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.106" (2.69mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.192" (4.88mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Knockout Bottom (Organic Fiber Plug®) |
Length - Overall 0.192" (4.88mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | Base Product Number |
Pin Hole Diameter 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,10100 Kč | 581,01 Kč |
| 25 | 54,46040 Kč | 1 361,51 Kč |
| 50 | 51,85660 Kč | 2 592,83 Kč |
| 100 | 49,37890 Kč | 4 937,89 Kč |
| 250 | 46,28548 Kč | 11 571,37 Kč |
| 500 | 44,07648 Kč | 22 038,24 Kč |
| 1 000 | 41,97332 Kč | 41 973,32 Kč |
| 3 000 | 38,84539 Kč | 116 536,17 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |







