



3435-0-43-80-47-27-04-0 | |
|---|---|
DigiKey Part Number | 3435-0-43-80-47-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 3435-0-43-80-47-27-04-0 |
Description | CONN OFP PIN RCPT .025/.036" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.036" (0.64mm ~ 0.91mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3435-0-43-80-47-27-04-0 Models |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.046" (1.17mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Socket Depth 0.210" (5.33mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.210" (5.33mm) | Features Knockout Bottom (Organic Fiber Plug®) |
Accepts Pin Diameter 0.025" ~ 0.036" (0.64mm ~ 0.91mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 43,05440 Kč | 1 076,36 Kč |
| 50 | 40,99640 Kč | 2 049,82 Kč |
| 100 | 39,03950 Kč | 3 903,95 Kč |
| 250 | 36,59364 Kč | 9 148,41 Kč |
| 500 | 34,84702 Kč | 17 423,51 Kč |
| 1 000 | 33,18398 Kč | 33 183,98 Kč |
| 3 000 | 30,71069 Kč | 92 132,07 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


