
LT1364CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1364CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1364CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1364CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1364CS8#TRPBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1364CS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 6.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-SO |
Current - Input Bias 600 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 217,14000 Kč | 2 171,40 Kč |
| 25 | 202,41240 Kč | 5 060,31 Kč |
| 100 | 186,22500 Kč | 18 622,50 Kč |
| 250 | 185,37204 Kč | 46 343,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 165,99070 Kč | 414 976,75 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |









