Audio Line Driver 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV134UA/1K

DigiKey Part Number
296-38929-2-ND - Tape & Reel (TR)
296-38929-1-ND - Cut Tape (CT)
296-38929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV134UA/1K
Description
IC LINE DRIVER 2-CH 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Line Driver 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DRV134UA/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
±4.5V ~ 18V
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Specifications
Differential Output
Part Status
Active
Mounting Type
Surface Mount
Function
Line Driver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Applications
Pre-Amplifier, Professional Audio
Supplier Device Package
16-SOIC
Number of Channels
2
Base Product Number
Interface
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
1091,04700 Kč910,47 Kč
2584,03400 Kč2 100,85 Kč
10076,32140 Kč7 632,14 Kč
25073,21752 Kč18 304,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,60698 Kč68 606,98 Kč
2 00067,10625 Kč134 212,50 Kč
3 00066,35494 Kč199 064,82 Kč
Manufacturers Standard Package
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč