Audio Audio Signal Processor 2 Channel 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2706CPJTR

DigiKey Part Number
296-40481-2-ND - Tape & Reel (TR)
296-40481-1-ND - Cut Tape (CT)
296-40481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM2706CPJTR
Description
IC AUDIO SIGNAL PROCESSOR 2-CH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM2706CPJTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Audio Signal Processor
Package / Case
32-TQFP
Applications
Audio Systems
Supplier Device Package
32-TQFP (7x7)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10135,81500 Kč1 358,15 Kč
25125,93760 Kč3 148,44 Kč
100115,08580 Kč11 508,58 Kč
250112,37960 Kč28 094,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,22546 Kč104 225,46 Kč
2 000102,11307 Kč204 226,14 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč