
LDH40PURY | |
|---|---|
DigiKey Part Number | 497-LDH40PURYTR-ND - Tape & Reel (TR) 497-LDH40PURYCT-ND - Cut Tape (CT) 497-LDH40PURYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDH40PURY |
Description | IC REG LIN POS ADJ 200MA 6-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 65dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 100 | 12,44970 Kč | 1 244,97 Kč |
| 250 | 11,64968 Kč | 2 912,42 Kč |
| 500 | 11,16632 Kč | 5 583,16 Kč |
| 1 000 | 10,86206 Kč | 10 862,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,27789 Kč | 30 833,67 Kč |
| 6 000 | 10,03760 Kč | 60 225,60 Kč |
| 9 000 | 9,91726 Kč | 89 255,34 Kč |
| 15 000 | 9,78400 Kč | 146 760,00 Kč |
| 21 000 | 9,70605 Kč | 203 827,05 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











