
TPS3842A010DRLR | |
|---|---|
DigiKey Part Number | 296-TPS3842A010DRLRTR-ND - Tape & Reel (TR) 296-TPS3842A010DRLRCT-ND - Cut Tape (CT) 296-TPS3842A010DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3842A010DRLR |
Description | 42V, SMALL SIZE NANO-POWER UNDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-563 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10s Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-563, SOT-666 |
Voltage - Threshold 0.7V | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 24,03000 Kč | 600,75 Kč |
| 100 | 21,37600 Kč | 2 137,60 Kč |
| 250 | 20,11188 Kč | 5 027,97 Kč |
| 500 | 19,34924 Kč | 9 674,62 Kč |
| 1 000 | 19,24404 Kč | 19 244,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,78037 Kč | 71 121,48 Kč |
| 8 000 | 17,43057 Kč | 139 444,56 Kč |
| 12 000 | 17,25537 Kč | 207 064,44 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |








