
TIOS102DRCR | |
|---|---|
DigiKey Part Number | 296-TIOS102DRCRTR-ND - Tape & Reel (TR) 296-TIOS102DRCRCT-ND - Cut Tape (CT) 296-TIOS102DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIOS102DRCR |
Description | DIGITAL SENSOR OUTPUT DRIVER WIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Output 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TIOS102DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Output Driver | |
Input Type | Logic | |
Output Type | - | |
Current - Supply | 2.95 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,20900 Kč | 452,09 Kč |
| 25 | 41,39120 Kč | 1 034,78 Kč |
| 100 | 37,18960 Kč | 3 718,96 Kč |
| 250 | 35,18508 Kč | 8 796,27 Kč |
| 500 | 33,97644 Kč | 16 988,22 Kč |
| 1 000 | 32,98156 Kč | 32 981,56 Kč |
| 2 500 | 31,93158 Kč | 79 828,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,29865 Kč | 156 493,25 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

