
BQ25730RSNR | |
|---|---|
DigiKey Part Number | 296-BQ25730RSNRTR-ND - Tape & Reel (TR) 296-BQ25730RSNRCT-ND - Cut Tape (CT) 296-BQ25730RSNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25730RSNR |
Description | I2C 1 TO 5 CELL, 2-V, NARROW VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25730RSNR Models |
Category | Charge Current - Max 16.2A |
Manufacturer Texas Instruments | Battery Pack Voltage 9V ~ 12.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 26V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 ~ 5 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 32-WFQFN Exposed Pad |
Programmable Features Current, Voltage | Supplier Device Package 32-QFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25731RSNR | Texas Instruments | 305 | 296-BQ25731RSNRCT-ND | 84,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 65,26200 Kč | 652,62 Kč |
| 25 | 59,98720 Kč | 1 499,68 Kč |
| 100 | 54,19580 Kč | 5 419,58 Kč |
| 250 | 51,43420 Kč | 12 858,55 Kč |
| 500 | 51,17800 Kč | 25 589,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,70767 Kč | 140 123,01 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |










