
TPS51385RJNR | |
|---|---|
DigiKey Part Number | 296-TPS51385RJNRTR-ND - Tape & Reel (TR) 296-TPS51385RJNRCT-ND - Cut Tape (CT) 296-TPS51385RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51385RJNR |
Description | IC REG BUCK ADJ 7A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51385RJNR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05120 Kč | 376,28 Kč |
| 100 | 13,27910 Kč | 1 327,91 Kč |
| 250 | 12,43248 Kč | 3 108,12 Kč |
| 500 | 11,92266 Kč | 5 961,33 Kč |
| 1 000 | 11,62995 Kč | 11 629,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,98454 Kč | 32 953,62 Kč |
| 6 000 | 10,73078 Kč | 64 384,68 Kč |
| 9 000 | 10,60371 Kč | 95 433,39 Kč |
| 15 000 | 10,46293 Kč | 156 943,95 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











