24LC32AT-I/MC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16 471
Unit Price: 14,70000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 704
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 000
Unit Price: 22,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 408
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 420
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 802
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 174
Unit Price: 10,92000 Kč
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC32AT-I/MC

DigiKey Part Number
24LC32AT-I/MCTR-ND - Tape & Reel (TR)
24LC32AT-I/MCCT-ND - Cut Tape (CT)
24LC32AT-I/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC32AT-I/MC
Description
IC EEPROM 32KBIT I2C 400KHZ 8DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
24LC32AT-I/MC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-DFN (2x3)
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AT-I/MCMicrochip Technology024AA32AT-I/MCCT-ND12,18000 KčSimilar
24LC32AT-E/MCMicrochip Technology16 47124LC32AT-E/MCCT-ND14,70000 KčSimilar
BR24G32NUX-3ATTRRohm Semiconductor0BR24G32NUX-3ATCT-ND10,08000 KčSimilar
BR24G32NUX-3TTRRohm Semiconductor1 704BR24G32NUX-3TCT-ND6,93000 KčSimilar
BR24S32NUX-WTRRohm Semiconductor4 000846-BR24S32NUX-WTRCT-ND22,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30011,17094 Kč36 864,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč