
M24C32-FMC6TG | |
|---|---|
DigiKey Part Number | 497-15757-2-ND - Tape & Reel (TR) 497-15757-1-ND - Cut Tape (CT) 497-15757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-FMC6TG |
Description | IC EEPROM 32KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AFT-I/MNY | Microchip Technology | 2 787 | 24AA32AFT-I/MNYCT-ND | 11,55000 Kč | Similar |
| 24AA32AT-I/MNY | Microchip Technology | 631 | 24AA32AT-I/MNYCT-ND | 11,55000 Kč | Similar |
| 24LC32A-I/ST | Microchip Technology | 1 629 | 24LC32A-I/ST-ND | 11,34000 Kč | Similar |
| 24LC32AT-E/MC | Microchip Technology | 16 471 | 24LC32AT-E/MCCT-ND | 14,70000 Kč | Similar |
| 24LC32AT-E/MNY | Microchip Technology | 31 | 24LC32AT-E/MNYCT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 7,16460 Kč | 358,23 Kč |
| 100 | 7,01330 Kč | 701,33 Kč |
| 250 | 6,81176 Kč | 1 702,94 Kč |
| 500 | 6,65804 Kč | 3 329,02 Kč |
| 1 000 | 6,50392 Kč | 6 503,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,14716 Kč | 30 735,80 Kč |
| 10 000 | 5,99529 Kč | 59 952,90 Kč |
| 15 000 | 5,90730 Kč | 88 609,50 Kč |
| 25 000 | 5,79747 Kč | 144 936,75 Kč |
| 35 000 | 5,72584 Kč | 200 404,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









