EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 5-UFDFPN (1.7x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-FMH6TG

DigiKey Part Number
497-17570-2-ND - Tape & Reel (TR)
497-17570-1-ND - Cut Tape (CT)
497-17570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-FMH6TG
Description
IC EEPROM 32KBIT I2C 5UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 5-UFDFPN (1.7x1.4)
Datasheet
 Datasheet
EDA/CAD Models
M24C32-FMH6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
5-UFDFPN (1.7x1.4)
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,65100 Kč86,51 Kč
258,41600 Kč210,40 Kč
508,24380 Kč412,19 Kč
1008,06950 Kč806,95 Kč
2507,83644 Kč1 959,11 Kč
5007,65840 Kč3 829,20 Kč
1 0007,47991 Kč7 479,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,06763 Kč35 338,15 Kč
10 0006,89249 Kč68 924,90 Kč
15 0006,79103 Kč101 865,45 Kč
25 0006,66447 Kč166 611,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč