EEPROM Memory IC 32Kbit I2C 400 kHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G32NUX-3TTR

DigiKey Part Number
BR24G32NUX-3TTR-ND - Tape & Reel (TR)
BR24G32NUX-3TCT-ND - Cut Tape (CT)
BR24G32NUX-3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G32NUX-3TTR
Description
IC EEPROM 32KBIT VSON008X2030
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G32NUX-3TTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
VSON008X2030
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G32NUX-5TRRohm Semiconductor2 377846-BR24G32NUX-5TRCT-ND12,81000 KčMFR Recommended
BR24T32NUX-WTRRohm Semiconductor3 408BR24T32NUX-WCT-ND10,08000 KčSimilar
24AA32AT-I/MCMicrochip Technology024AA32AT-I/MCCT-ND12,18000 KčSimilar
24AA32AT-I/MNYMicrochip Technology63124AA32AT-I/MNYCT-ND11,55000 KčSimilar
24LC32AFT-E/MNYMicrochip Technology024LC32AFT-E/MNY-ND13,58151 KčSimilar
In-Stock: 1 704
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
106,46700 Kč64,67 Kč
256,29120 Kč157,28 Kč
506,16080 Kč308,04 Kč
1006,03270 Kč603,27 Kč
2505,85844 Kč1 464,61 Kč
5005,72532 Kč2 862,66 Kč
1 0005,59240 Kč5 592,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,32725 Kč21 309,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč